Part Details for ILHB0603ER600V by Vishay Intertechnologies
Overview of ILHB0603ER600V by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB0603ER600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5651
|
Newark | Chip Bead, ferrite |Vishay ILHB0603ER600V Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
ILHB0603ER600V
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILHB0603ER600V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0223 | Buy Now |
DISTI #
70-ILHB0603ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 22178 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Ind High Current Bead Shielded Multi-Layer 60Ohm 25% 100MHz Ferrite 2A 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0202 / $0.0229 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 3200 |
|
$0.0405 / $0.1350 | Buy Now |
DISTI #
ILHB0603ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0198 | Buy Now |
|
ComSIT USA | HIGH CURRENT MULTILAYER FERRITE BEAD Ferrite Chip, 1 Function(s), 2A, 2 Pin(s) RoHS: Compliant | Europe - 80000 |
|
RFQ | |
DISTI #
ILHB0603ER600V
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 2 A, 100 Milliohm, � 25% - Tape and Reel (Alt: ILHB0603ER600V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILHB0603ER600V
ILHB0603ER600V CAD Models
ILHB0603ER600V Part Data Attributes:
|
ILHB0603ER600V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB0603ER600V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for ILHB0603ER600V
This table gives cross-reference parts and alternative options found for ILHB0603ER600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB0603ER600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH221 | Ferrite Bead | Viking Tech Corp | ILHB0603ER600V vs CB03YTYH221 |
ILHB0603ER121V | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Dale | ILHB0603ER600V vs ILHB0603ER121V |
ILHB0603RK600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | ILHB0603ER600V vs ILHB0603RK600V |
MCP0603F121PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | ILHB0603ER600V vs MCP0603F121PB-T |
NCB-H0603R121TR200F | 1 FUNCTIONS, 2 A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Nichicon Corporation | ILHB0603ER600V vs NCB-H0603R121TR200F |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | ILHB0603ER600V vs ABPY00160808221Y00 |
BMB1J0150PN2 | 1 FUNCTIONS, 2A, FERRITE BEAD | TE Connectivity | ILHB0603ER600V vs BMB1J0150PN2 |
BBHV00160808471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | ILHB0603ER600V vs BBHV00160808471Y00 |
MFBA2V1608-151-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | ILHB0603ER600V vs MFBA2V1608-151-R |
BBHV00160808601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | ILHB0603ER600V vs BBHV00160808601Y00 |