Part Details for HM2R10PA5100E9 by Amphenol FCi
Overview of HM2R10PA5100E9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA5100E9
HM2R10PA5100E9 CAD Models
HM2R10PA5100E9 Part Data Attributes:
|
HM2R10PA5100E9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5100E9
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.482 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 39u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .07228 N |
Alternate Parts for HM2R10PA5100E9
This table gives cross-reference parts and alternative options found for HM2R10PA5100E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5100E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100147-3 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | HM2R10PA5100E9 vs 100147-3 |
HM2R01PA5108L9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5100E9 vs HM2R01PA5108L9 |
HM2R01PA5108E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5100E9 vs HM2R01PA5108E9 |
HM2R10PA5100E9C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5100E9 vs HM2R10PA5100E9C |
2H252203-NA201 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Foxconn | HM2R10PA5100E9 vs 2H252203-NA201 |
HM2R10PA5100L9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5100E9 vs HM2R10PA5100L9 |
HM2R10PA5100Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5100E9 vs HM2R10PA5100Z1LF |
HM2R01PA5108Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5100E9 vs HM2R01PA5108Z1LF |
HM2R10PA5100Z1C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R10PA5100E9 vs HM2R10PA5100Z1C |
HM2R01PA5108L9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,Telcordia UE and ROHS Compliant | Amphenol Communications Solutions | HM2R10PA5100E9 vs HM2R01PA5108L9LF |