Part Details for HM2H70P119LF by Amphenol FCi
Overview of HM2H70P119LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for HM2H70P119LF
HM2H70P119LF CAD Models
HM2H70P119LF Part Data Attributes
|
HM2H70P119LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2H70P119LF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2H70P119LF
This table gives cross-reference parts and alternative options found for HM2H70P119LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2H70P119LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R01PA5101GF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2H70P119LF vs HM2R01PA5101GF |
HM2H70P111LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight | Amphenol FCi | HM2H70P119LF vs HM2H70P111LF |
85876-312 | Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM2H70P119LF vs 85876-312 |
HM2S70PE5100E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2H70P119LF vs HM2S70PE5100E9 |
352457-4 | CONNECTOR, 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | HM2H70P119LF vs 352457-4 |
HM2R01PA5104GLLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2H70P119LF vs HM2R01PA5104GLLF |
HM2R01PA5104GLLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2H70P119LF vs HM2R01PA5104GLLF |
HM2R10PA5108L9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2H70P119LF vs HM2R10PA5108L9 |
HM2R01PA5104GF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2H70P119LF vs HM2R01PA5104GF |
HM2R10PA5101GEC | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2H70P119LF vs HM2R10PA5101GEC |