Part Details for HIN237ACB-T by Rochester Electronics LLC
Overview of HIN237ACB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN237ACB-T
HIN237ACB-T CAD Models
HIN237ACB-T Part Data Attributes:
|
HIN237ACB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN237ACB-T
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO24, PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN237ACB-T
This table gives cross-reference parts and alternative options found for HIN237ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM207EAR-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237ACB-T vs ADM207EAR-REEL |
ADM207AN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | HIN237ACB-T vs ADM207AN |
ADM237LAQ | TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | HIN237ACB-T vs ADM237LAQ |
ICL3207ECBZ-T | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: 0° to 70° | Intersil Corporation | HIN237ACB-T vs ICL3207ECBZ-T |
HIN207EIP | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | Rochester Electronics LLC | HIN237ACB-T vs HIN207EIP |
ICL3207CAZ | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN237ACB-T vs ICL3207CAZ |
HIN207CB-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237ACB-T vs HIN207CB-T |
HIN207EIBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN237ACB-T vs HIN207EIBZ |
ADM239LJRZ-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN237ACB-T vs ADM239LJRZ-REEL |
HIN206ACB | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN237ACB-T vs HIN206ACB |