HIN237ACB-T vs ADM239LJRZ-REEL feature comparison

HIN237ACB-T Rochester Electronics LLC

Buy Now Datasheet

ADM239LJRZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description PACKAGE-24 LEAD FREE, MS-013AD, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 5 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Number of Functions 1 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Receive Delay-Max 10000 ns
Receiver Number of Bits 3 5
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
JESD-609 Code e3
Length 15.4 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 7.5 V
Supply Voltage1-Nom 12 V
Technology CMOS
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Compare HIN237ACB-T with alternatives

Compare ADM239LJRZ-REEL with alternatives