Part Details for HEF4051BT by NXP Semiconductors
Overview of HEF4051BT by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4051BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 349 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 1254 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 279 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 16 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 1003 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 64 |
|
$0.8750 / $1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1490 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13280 |
|
RFQ | |
|
Win Source Electronics | Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC | 1081921 |
|
$0.1420 / $0.1780 | Buy Now |
Part Details for HEF4051BT
HEF4051BT CAD Models
HEF4051BT Part Data Attributes
|
HEF4051BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT
NXP Semiconductors
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 240 ns | |
Switch-on Time-Max | 280 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4051BT
This table gives cross-reference parts and alternative options found for HEF4051BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4051BT-Q100 | Single-Ended Multiplexer | Nexperia | HEF4051BT vs HEF4051BT-Q100 |
933372940652 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | HEF4051BT vs 933372940652 |
CD4051BM96 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT vs CD4051BM96 |
CD4051BM96G3 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT vs CD4051BM96G3 |
933372940653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | HEF4051BT vs 933372940653 |
933372940013 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | HEF4051BT vs 933372940013 |
HEF4051BT,652 | HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4051BT vs HEF4051BT,652 |
CD4051BMT | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT vs CD4051BMT |
CD4051BMG4 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT vs CD4051BMG4 |
CD4051BMTG4 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4051BT vs CD4051BMTG4 |