Part Details for HEF4051BT-Q100 by Nexperia
Overview of HEF4051BT-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for HEF4051BT-Q100
HEF4051BT-Q100 CAD Models
HEF4051BT-Q100 Part Data Attributes:
|
HEF4051BT-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT-Q100
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HEF4051BT-Q100
This table gives cross-reference parts and alternative options found for HEF4051BT-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BT-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BM96G3 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT-Q100 vs CD4051BM96G3 |
CD4051BM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HEF4051BT-Q100 vs CD4051BM |
CD4051BME4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT-Q100 vs CD4051BME4 |
CD4051BM96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT-Q100 vs CD4051BM96E4 |
HEF4051BT-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | HEF4051BT-Q100 vs HEF4051BT-Q100 |
CD4051BMTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT-Q100 vs CD4051BMTG4 |
CD4051BM96 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT-Q100 vs CD4051BM96 |
HEF4051BT,013 | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4051BT-Q100 vs HEF4051BT,013 |
HEF4051BT | Single-Ended Multiplexer | Nexperia | HEF4051BT-Q100 vs HEF4051BT |
CD4051BMTG4 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4051BT-Q100 vs CD4051BMTG4 |