Part Details for HD74HCT244RP-EL by Hitachi Ltd
Overview of HD74HCT244RP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74HCT244RP-EL
HD74HCT244RP-EL CAD Models
HD74HCT244RP-EL Part Data Attributes
|
HD74HCT244RP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HCT244RP-EL
Hitachi Ltd
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HD74HCT244RP-EL
This table gives cross-reference parts and alternative options found for HD74HCT244RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT244RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244D,652 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | HD74HCT244RP-EL vs 74HCT244D,652 |
M74HCT244RM13TR | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | HD74HCT244RP-EL vs M74HCT244RM13TR |
TC74HCT244AFW-ELP | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | HD74HCT244RP-EL vs TC74HCT244AFW-ELP |
MM74HCT244WM | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | HD74HCT244RP-EL vs MM74HCT244WM |
74HCT244D/T3 | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | HD74HCT244RP-EL vs 74HCT244D/T3 |
MM74HCT244WMX | Octal 3-STATE Buffer, 1000-REEL | onsemi | HD74HCT244RP-EL vs MM74HCT244WMX |
74HCT244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | HD74HCT244RP-EL vs 74HCT244D,653 |
MM74HCT244WM | Octal 3-STATE Buffer, 38-TUBE | onsemi | HD74HCT244RP-EL vs MM74HCT244WM |
74HCT244D-T | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | HD74HCT244RP-EL vs 74HCT244D-T |
HD74HCT244RP | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | Renesas Electronics Corporation | HD74HCT244RP-EL vs HD74HCT244RP |