Part Details for H5019NL by Pulse Electronics Corporation
Overview of H5019NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5019NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1598-5-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 1PORT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
943 In Stock |
|
$5.5146 / $9.3700 | Buy Now |
DISTI #
673-H5019NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port RoHS: Compliant | 344 |
|
$5.6200 / $9.2300 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, 1000 BASE-T APPLICATION(S), 1:1, 1:1 | 1783 |
|
$4.3428 / $12.4080 | Buy Now |
DISTI #
H5019NL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
|
NexGen Digital | 923 |
|
RFQ | ||
DISTI #
H5019NL
|
Avnet Asia | Telecom Transformer Ethernet Transformer 1:1 1500Vrms SMD Tube (Alt: H5019NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for H5019NL
H5019NL CAD Models
H5019NL Part Data Attributes:
|
H5019NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5019NL
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 2.54 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 19.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 16.64 mm |
Alternate Parts for H5019NL
This table gives cross-reference parts and alternative options found for H5019NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5019NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-02560LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H5019NL vs HS00-02560LF |
E5004 | Datacom Transformer, 10 BASE-T Application(s), 1:2; 1:1 | Pulse Electronics Corporation | H5019NL vs E5004 |
HS00-02560LFTR | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H5019NL vs HS00-02560LFTR |