H5019NL
vs
E5004
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
1000 BASE-T
|
10 BASE-T
|
Height |
2.54 mm
|
5.84 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
19.81 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Primary Winding |
4
|
|
Operating Frequency-Max |
100000 kHz
|
|
Operating Frequency-Min |
1000 kHz
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:2; 1:1
|
Width |
16.64 mm
|
16.26 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare E5004 with alternatives