Part Details for FZT591TA by Zetex / Diodes Inc
Overview of FZT591TA by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT591TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1758 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Bristol Electronics | 4071 |
|
RFQ | ||
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 614 |
|
$0.2205 / $0.4725 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 340 |
|
$0.5000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4266 |
|
RFQ |
Part Details for FZT591TA
FZT591TA CAD Models
FZT591TA Part Data Attributes:
|
FZT591TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT591TA
Zetex / Diodes Inc
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for FZT591TA
This table gives cross-reference parts and alternative options found for FZT591TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT591TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP31 | 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC PACKAGE-4 | STMicroelectronics | FZT591TA vs BSP31 |
BSP31,115 | BSP31 - 60 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | FZT591TA vs BSP31,115 |
BSP31TRL | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | FZT591TA vs BSP31TRL |
BSP31TRL13 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | FZT591TA vs BSP31TRL13 |
FZT591 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | FZT591TA vs FZT591 |
BSP31-TAPE-13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | FZT591TA vs BSP31-TAPE-13 |
BSP31 | 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | FZT591TA vs BSP31 |
BSP31TA | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT591TA vs BSP31TA |
BSP31TRL | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | FZT591TA vs BSP31TRL |
BSP31 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT591TA vs BSP31 |