Part Details for FZT591 by Zetex / Diodes Inc
Overview of FZT591 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZT591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 583 |
|
RFQ | ||
|
Quest Components | 1 A, 60 V, PNP, Si, POWER TRANSISTOR | 466 |
|
$1.1880 / $2.8800 | Buy Now |
Part Details for FZT591
FZT591 CAD Models
FZT591 Part Data Attributes:
|
FZT591
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT591
Zetex / Diodes Inc
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for FZT591
This table gives cross-reference parts and alternative options found for FZT591. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT591, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP31 | 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC PACKAGE-4 | STMicroelectronics | FZT591 vs BSP31 |
BSP31,115 | BSP31 - 60 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | FZT591 vs BSP31,115 |
BSP31TRL | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | FZT591 vs BSP31TRL |
BSP31TRL13 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | FZT591 vs BSP31TRL13 |
BSP31-TAPE-13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | FZT591 vs BSP31-TAPE-13 |
BSP31 | 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | FZT591 vs BSP31 |
BSP31TA | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | FZT591 vs BSP31TA |
BSP31TRL | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | FZT591 vs BSP31TRL |
BSP31 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT591 vs BSP31 |
BSP31TRL13 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | FZT591 vs BSP31TRL13 |