Part Details for FX50UM-06 by Powerex Power Semiconductors
Overview of FX50UM-06 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX50UM-06
FX50UM-06 CAD Models
FX50UM-06 Part Data Attributes:
|
FX50UM-06
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FX50UM-06
Powerex Power Semiconductors
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FX50UM-06
This table gives cross-reference parts and alternative options found for FX50UM-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX50UM-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF4905SHR | Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | FX50UM-06 vs IRF4905SHR |
IRF4905STRL | Power Field-Effect Transistor, 64A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | FX50UM-06 vs IRF4905STRL |
AUIRF4905S | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | International Rectifier | FX50UM-06 vs AUIRF4905S |
AUIRF4905STRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Infineon Technologies AG | FX50UM-06 vs AUIRF4905STRL |
IRF4905S | Power Field-Effect Transistor, 64A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | FX50UM-06 vs IRF4905S |
AUIRF4905S | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Infineon Technologies AG | FX50UM-06 vs AUIRF4905S |
IRF4905 | Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | FX50UM-06 vs IRF4905 |
IRF4905STRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | FX50UM-06 vs IRF4905STRRPBF |
FX50VS-06 | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, TO-220S, 3 PIN | Powerex Power Semiconductors | FX50UM-06 vs FX50VS-06 |
IRF4905 | Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | FX50UM-06 vs IRF4905 |