Part Details for AUIRF4905STRL by Infineon Technologies AG
Overview of AUIRF4905STRL by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF4905STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8125
|
Newark | Mosfet, Aec-Q101, P Ch, 55V, 42A, To263Ab, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon AUIRF4905STRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1641 |
|
$3.9600 | Buy Now |
DISTI #
69263969
|
Verical | Trans MOSFET P-CH Si 55V 70A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2305 | Americas - 1143 |
|
$3.6375 / $6.8250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 773 |
|
$3.9708 / $4.3936 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 55V 42A D2PAK | 2100 |
|
RFQ | |
DISTI #
C1S322000591741
|
Chip1Stop | Trans MOSFET P-CH Si 55V 70A Automotive 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1143 |
|
$2.8600 / $5.3600 | Buy Now |
DISTI #
2725788RL
|
element14 Asia-Pacific | MOSFET, AECQ101. P CH, 55V, 42A, TO263AB RoHS: Compliant Min Qty: 10 Container: Reel | 7780 |
|
$4.0532 / $5.5399 | Buy Now |
DISTI #
2725788
|
element14 Asia-Pacific | MOSFET, AECQ101. P CH, 55V, 42A, TO263AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7780 |
|
$4.0532 / $6.9969 | Buy Now |
DISTI #
2725788RL
|
Farnell | MOSFET, AECQ101. P CH, 55V, 42A, TO263AB RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 7680 |
|
$3.8335 / $5.2367 | Buy Now |
DISTI #
2725788
|
Farnell | MOSFET, AECQ101. P CH, 55V, 42A, TO263AB RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 7680 |
|
$3.8335 / $7.2787 | Buy Now |
|
LCSC | 55V 42A 20m42A10V 200W 4V250uA 1PCSPChannel TO-263-3 MOSFETs ROHS | 10 |
|
$5.2819 | Buy Now |
Part Details for AUIRF4905STRL
AUIRF4905STRL CAD Models
AUIRF4905STRL Part Data Attributes:
|
AUIRF4905STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF4905STRL
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF4905STRL
This table gives cross-reference parts and alternative options found for AUIRF4905STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF4905STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF4905STRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF4905STRL vs IRF4905STRRPBF |
IRF4905STRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF4905STRL vs IRF4905STRLPBF |
IRF4905S | Power Field-Effect Transistor, 64A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | AUIRF4905STRL vs IRF4905S |
IRF4905STRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRF4905STRL vs IRF4905STRLPBF |
AUIRF4905S | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | International Rectifier | AUIRF4905STRL vs AUIRF4905S |
IRF4905SPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRF4905STRL vs IRF4905SPBF |
IRF4905STRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRF4905STRL vs IRF4905STRRPBF |