Part Details for FR104GHA0G by Taiwan Semiconductor
Overview of FR104GHA0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FR104GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR104GHA0G
|
Avnet Americas | 150ns, 1A, 400V, Fast Recovery Rectifier - Tape and Reel (Alt: FR104GHA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0335 / $0.0372 | Buy Now |
DISTI #
821-FR104GHA0G
|
Mouser Electronics | Rectifiers 150ns, 1A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0410 | Buy Now |
DISTI #
FR104GHA0G
|
Avnet Americas | 150ns, 1A, 400V, Fast Recovery Rectifier - Tape and Reel (Alt: FR104GHA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0335 / $0.0372 | Buy Now |
Part Details for FR104GHA0G
FR104GHA0G CAD Models
FR104GHA0G Part Data Attributes:
|
FR104GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104GHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR104GHA0G
This table gives cross-reference parts and alternative options found for FR104GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER105GHR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104GHA0G vs HER105GHR1 |
UG1004-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | FR104GHA0G vs UG1004-T |
1N4936G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | FR104GHA0G vs 1N4936G |
1N4004GHA0 | Rectifier Diode, | Taiwan Semiconductor | FR104GHA0G vs 1N4004GHA0 |
HER105B0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104GHA0G vs HER105B0G |
1SR35-400AHM | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | FR104GHA0G vs 1SR35-400AHM |
FR104-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | FR104GHA0G vs FR104-T3 |
1N4004M05 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | FR104GHA0G vs 1N4004M05 |
1N4004B0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104GHA0G vs 1N4004B0G |
UF104_AY_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | FR104GHA0G vs UF104_AY_00001 |