Part Details for 1N4246 by Semtech Corporation
Overview of 1N4246 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8214
|
Newark | D Met 1A Std 400V |Semtech 1N4246 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $13.7500 | Buy Now |
DISTI #
1N4246S-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4246
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Axial - Bulk (Alt: 1N4246) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes
|
1N4246
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4246
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_AY_10001 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4246 vs 1N4246 |
1F4G_B0_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_B0_10001 |
1F4-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4246 vs 1F4-BP |
JAN1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4246 vs JAN1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4246 vs 1N5616 |
1F4-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1N4246 vs 1F4-AP-HF |
JAN1N4246 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4246 vs JAN1N4246 |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1N4246 vs 1F4 |
JANTX1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N4246 vs JANTX1N4246 |