Part Details for FM4760 by Rectron Semiconductor
Overview of FM4760 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4760
FM4760 CAD Models
FM4760 Part Data Attributes
|
FM4760
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4760
Rectron Semiconductor
Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 3.7 mA |
Alternate Parts for FM4760
This table gives cross-reference parts and alternative options found for FM4760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4760-E3/61 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4760 vs SML4760-E3/61 |
CH3040A-37 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional | Microsemi Corporation | FM4760 vs CH3040A-37 |
CD4760 | Zener Diode, | MACOM | FM4760 vs CD4760 |
CH4760-37 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional | Microsemi Corporation | FM4760 vs CH4760-37 |
SML4760HE3/5A | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | FM4760 vs SML4760HE3/5A |
SML4760/61 | DIODE 68 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | FM4760 vs SML4760/61 |
CD4760 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | FM4760 vs CD4760 |
SML4760/61 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | FM4760 vs SML4760/61 |
CH3040A-37E3 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, | Microsemi Corporation | FM4760 vs CH3040A-37E3 |
SML4760-E3/5A | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | FM4760 vs SML4760-E3/5A |