Part Details for CD4760 by MACOM
Overview of CD4760 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4760
CD4760 CAD Models
CD4760 Part Data Attributes:
|
CD4760
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD4760
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD4760
This table gives cross-reference parts and alternative options found for CD4760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4760E3 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4760 vs CD4760E3 |
CD4760 | Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4760 vs CD4760 |