Part Details for FAN1616AD5X by Fairchild Semiconductor Corporation
Overview of FAN1616AD5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1616AD5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN1616AD5X-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for FAN1616AD5X
FAN1616AD5X CAD Models
FAN1616AD5X Part Data Attributes:
|
FAN1616AD5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1616AD5X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 5.775 mm |
Alternate Parts for FAN1616AD5X
This table gives cross-reference parts and alternative options found for FAN1616AD5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1616AD5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA05CC0FP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | FAN1616AD5X vs BA05CC0FP |
FAN1616AD-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1616AD5X vs FAN1616AD-5 |
RC1616D-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1616AD5X vs RC1616D-5 |
FAN1086D5X | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FAN1616AD5X vs FAN1086D5X |
LM1117IDT-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | FAN1616AD5X vs LM1117IDT-5.0/NOPB |
LD1085CDT50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | FAN1616AD5X vs LD1085CDT50 |
TLV1117-50IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | FAN1616AD5X vs TLV1117-50IKVURG3 |
TLV1117-50IKTPR | 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | FAN1616AD5X vs TLV1117-50IKTPR |
TLV1117-50IKVUR | 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | FAN1616AD5X vs TLV1117-50IKVUR |
NJM2885DL1-05 | Fixed Positive LDO Regulator, 5V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | FAN1616AD5X vs NJM2885DL1-05 |