Part Details for BA05CC0FP by ROHM Semiconductor
Overview of BA05CC0FP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA05CC0FP
BA05CC0FP CAD Models
BA05CC0FP Part Data Attributes
|
BA05CC0FP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA05CC0FP
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
Alternate Parts for BA05CC0FP
This table gives cross-reference parts and alternative options found for BA05CC0FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA05CC0FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117IDTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | BA05CC0FP vs LM1117IDTX-5.0 |
LM1117IDT-5.0/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | BA05CC0FP vs LM1117IDT-5.0/NOPB |
TLV1117-50IKVUR | 5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | BA05CC0FP vs TLV1117-50IKVUR |
LM1117IDTX-5.0/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | BA05CC0FP vs LM1117IDTX-5.0/NOPB |
FAN1086D5X | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | BA05CC0FP vs FAN1086D5X |
BA50BC0FP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | BA05CC0FP vs BA50BC0FP |
NJM2391DL1-05 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | BA05CC0FP vs NJM2391DL1-05 |
LM1117IDTX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | BA05CC0FP vs LM1117IDTX-5.0/NOPB |
LD1085CDT50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | STMicroelectronics | BA05CC0FP vs LD1085CDT50 |
TLV1117-50IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | BA05CC0FP vs TLV1117-50IKVURG3 |