Part Details for F1T4GH by Taiwan Semiconductor
Overview of F1T4GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for F1T4GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-F1T4GHCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A TS-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
F1T4GH
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin TS-1 T/R - Tape and Reel (Alt: F1T4GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0388 / $0.0423 | Buy Now |
DISTI #
821-F1T4GH
|
Mouser Electronics | Rectifiers 150ns, 1A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0453 | Buy Now |
DISTI #
F1T4GH
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin TS-1 T/R - Tape and Reel (Alt: F1T4GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0388 / $0.0423 | Buy Now |
Part Details for F1T4GH
F1T4GH CAD Models
F1T4GH Part Data Attributes:
|
F1T4GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
F1T4GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for F1T4GH
This table gives cross-reference parts and alternative options found for F1T4GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1T4GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL104-N-2-2-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T4GH vs RL104-N-2-2-AP-HF |
UF4004T&A | Rectifier Diode, | Continental Device India Ltd | F1T4GH vs UF4004T&A |
BYV26B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | F1T4GH vs BYV26B |
1T4R0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | F1T4GH vs 1T4R0 |
FR104SP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | F1T4GH vs FR104SP0 |
FR104 | Rectifier Diode, | Taitron Components Inc | F1T4GH vs FR104 |
RL104-N-1-4-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T4GH vs RL104-N-1-4-AP |
UF104GS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | F1T4GH vs UF104GS |
RL104-N-3-1-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | F1T4GH vs RL104-N-3-1-AP |
SF16S | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | F1T4GH vs SF16S |