Part Details for RL104-N-2-2-AP-HF by Micro Commercial Components
Overview of RL104-N-2-2-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL104-N-2-2-AP-HF
RL104-N-2-2-AP-HF CAD Models
RL104-N-2-2-AP-HF Part Data Attributes:
|
RL104-N-2-2-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL104-N-2-2-AP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL104-N-2-2-AP-HF
This table gives cross-reference parts and alternative options found for RL104-N-2-2-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104-N-2-2-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4004T&A | Rectifier Diode, | Continental Device India Ltd | RL104-N-2-2-AP-HF vs UF4004T&A |
BYW27-400GP-E3/54 | Rectifier Diode, | Vishay Intertechnologies | RL104-N-2-2-AP-HF vs BYW27-400GP-E3/54 |
F1T4GR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RL104-N-2-2-AP-HF vs F1T4GR0G |
HT15A0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RL104-N-2-2-AP-HF vs HT15A0 |
FR104SGTR | Rectifier Diode, | Fagor Electrónica | RL104-N-2-2-AP-HF vs FR104SGTR |
1N4004G-KA0G | Rectifier Diode, | Taiwan Semiconductor | RL104-N-2-2-AP-HF vs 1N4004G-KA0G |
UF4004 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RL104-N-2-2-AP-HF vs UF4004 |
SF4004-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | RL104-N-2-2-AP-HF vs SF4004-TAP |
RL104-N-1-2-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RL104-N-2-2-AP-HF vs RL104-N-1-2-AP-HF |
1F4_AY_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | RL104-N-2-2-AP-HF vs 1F4_AY_00001 |