Datasheets
EPM7064STC100-7N by:

EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100

Part Details for EPM7064STC100-7N by Intel Corporation

Overview of EPM7064STC100-7N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EPM7064STC100-7N

EPM7064STC100-7N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPM7064STC100-7N Part Data Attributes

EPM7064STC100-7N Intel Corporation
Buy Now Datasheet
Compare Parts:
EPM7064STC100-7N Intel Corporation EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description TQFP-100
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 166.7 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
JTAG BST NO
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 68
Number of Macro Cells 64
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type EE PLD
Propagation Delay 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for EPM7064STC100-7N

This table gives cross-reference parts and alternative options found for EPM7064STC100-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064STC100-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPM7064STI100-7 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STI100-7
EPM7064STI100-7 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-7N vs EPM7064STI100-7
EPM7064STC100-7N EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STC100-7N
EPM7064STI100-7N EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STI100-7N
Part Number Description Manufacturer Compare
EPM7064STC100-10 EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STC100-10
EPM7064STI100-7 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-7N vs EPM7064STI100-7
EPM7064STI100-7N EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-7N vs EPM7064STI100-7N
EPM7064STC100-7 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-7N vs EPM7064STC100-7
ATF1504SE-7AI100 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Atmel Corporation EPM7064STC100-7N vs ATF1504SE-7AI100
EPM7064STC100-5N EE PLD, 5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Intel Corporation EPM7064STC100-7N vs EPM7064STC100-5N
EPM7064STC100-6 EE PLD, 6ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STC100-6
EPM7064STC100-7 EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STC100-7
EPM7064STI100-7N EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Altera Corporation EPM7064STC100-7N vs EPM7064STI100-7N
ATF1504ASL-25AU100 EE PLD, 25ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation EPM7064STC100-7N vs ATF1504ASL-25AU100

EPM7064STC100-7N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7064STC100-7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7064STC100-7N by Intel Corporation

  • Please alert me when EPM7064STC100-7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM7064STC100-7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7064STC100-7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM7064STC100-7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7064STC100-7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7064STC100-7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: