Part Details for EPM5016DC-17 by Altera Corporation
Overview of EPM5016DC-17 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EPM5016DC-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UV PLD, 17NS, PAL-TYPE, CMOS, CDIP20 | 1 |
|
$13.7761 | Buy Now |
Part Details for EPM5016DC-17
EPM5016DC-17 CAD Models
EPM5016DC-17 Part Data Attributes:
|
EPM5016DC-17
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5016DC-17
Altera Corporation
UV PLD, 17ns, PAL-Type, CMOS, CDIP20, WINDOWED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 8 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 160 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EPM5016DC-17
This table gives cross-reference parts and alternative options found for EPM5016DC-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5016DC-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM5016DC-20 | UV PLD, 20ns, PAL-Type, CMOS, CDIP20, WINDOWED, CERDIP-20 | Altera Corporation | EPM5016DC-17 vs EPM5016DC-20 |
EPM5016PC-15 | OT PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | EPM5016DC-17 vs EPM5016PC-15 |
EPM5016PC-20 | OT PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | EPM5016DC-17 vs EPM5016PC-20 |