Part Details for E-L5991 by STMicroelectronics
Overview of E-L5991 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for E-L5991
E-L5991 CAD Models
E-L5991 Part Data Attributes:
|
E-L5991
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L5991
STMicroelectronics
Current Mode PWM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for E-L5991
This table gives cross-reference parts and alternative options found for E-L5991. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-L5991, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15004BAUE+ | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | E-L5991 vs MAX15004BAUE+ |
UC1825VTD1 | High-Speed PWM Controller, UC1825-DIE 0- | Texas Instruments | E-L5991 vs UC1825VTD1 |
MAX15004AAUE+T | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | E-L5991 vs MAX15004AAUE+T |
MAX15005BAUE/V+ | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | E-L5991 vs MAX15005BAUE/V+ |
MAX15004BAUE+T | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | E-L5991 vs MAX15004BAUE+T |
MAX15004AAUE/V | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | E-L5991 vs MAX15004AAUE/V |
MAX15004BAUE+ | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | E-L5991 vs MAX15004BAUE+ |
MAX15004AAUE/V+ | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | E-L5991 vs MAX15004AAUE/V+ |
UC1825VTD2 | High-Speed PWM Controller, UC1825-DIE 0- | Texas Instruments | E-L5991 vs UC1825VTD2 |
MAX15004AAUE/V+ | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | E-L5991 vs MAX15004AAUE/V+ |