Part Details for MAX15004AAUE+T by Analog Devices Inc
Overview of MAX15004AAUE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15004AAUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15004AAUET
|
Mouser Electronics | Switching Controllers 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Analog Devices Inc | 4.5V to 40V Input Automotive F Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.9600 / $2.0418 | Buy Now |
DISTI #
3921346
|
Farnell | PWM CONTROLLER, 40V, TSSOP-EP-16 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.0289 | Buy Now |
Part Details for MAX15004AAUE+T
MAX15004AAUE+T CAD Models
MAX15004AAUE+T Part Data Attributes:
|
MAX15004AAUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15004AAUE+T
Analog Devices Inc
4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2007-02-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX15004AAUE+T
This table gives cross-reference parts and alternative options found for MAX15004AAUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15004AAUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15004AAUE/V+T | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX15004AAUE+T vs MAX15004AAUE/V+T |
MAX15004AAUE+ | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX15004AAUE+T vs MAX15004AAUE+ |
MAX15004AAUE/V+ | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX15004AAUE+T vs MAX15004AAUE/V+ |
MAX15004AAUE/V+ | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | MAX15004AAUE+T vs MAX15004AAUE/V+ |