-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7806
|
Newark | Dspic33C 100Mhz, 128Kb Flash, 16Kb Ram, Opamps, 12Bit Adc, Pwm 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK128MC105-I/M7 Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
150-DSPIC33CK128MC105-I/M7-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48VQFN Min Qty: 366 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
579-33CK128MC105I/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM | 0 |
|
$2.0300 | Order Now |
DISTI #
DSPIC33CK128MC105-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2257 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6). | 2196 Factory Stock |
|
$2.1400 / $3.1000 | Buy Now |
|
Ameya Holding Limited | 2257 |
|
RFQ | ||
|
NAC | dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 1769 |
|
$2.1500 / $2.6500 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6). | 2196 Factory Stock |
|
$2.1400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK128MC105-I/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MC105-I/M7
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK128MC105-I/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MC105-I/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MC105T-E/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105-I/M7 vs DSPIC33CK128MC105T-E/M7 |
DSPIC33CK128MC105-H/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105-I/M7 vs DSPIC33CK128MC105-H/M7 |
DSPIC33CK128MC105-E/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105-I/M7 vs DSPIC33CK128MC105-E/M7 |
DSPIC33CK128MC105T-I/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105-I/M7 vs DSPIC33CK128MC105T-I/M7 |