Part Details for DSPIC33CK128MC105T-I/M7 by Microchip Technology Inc
Overview of DSPIC33CK128MC105T-I/M7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for DSPIC33CK128MC105T-I/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7808
|
Newark | Dspic33C 100Mhz, 128Kb Flash, 16Kb Ram, Opamps, 12Bit Adc, Pwm 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CK128MC105T-I/M7 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
150-DSPIC33CK128MC105T-I/M7TR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48VQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0400 | Buy Now |
DISTI #
579-33CK128MC105TIM7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM | 0 |
|
$2.0400 | Order Now |
DISTI #
DSPIC33CK128MC105T-I/M7
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6) - T&R. | 0 |
|
$2.0100 / $5.6500 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, 48 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6) - T&R. | 0 |
|
$2.0100 / $5.6500 | Buy Now |
Part Details for DSPIC33CK128MC105T-I/M7
DSPIC33CK128MC105T-I/M7 CAD Models
DSPIC33CK128MC105T-I/M7 Part Data Attributes:
|
DSPIC33CK128MC105T-I/M7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MC105T-I/M7
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK128MC105T-I/M7
This table gives cross-reference parts and alternative options found for DSPIC33CK128MC105T-I/M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MC105T-I/M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MC105T-E/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105T-I/M7 vs DSPIC33CK128MC105T-E/M7 |
DSPIC33CK128MC105-H/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105T-I/M7 vs DSPIC33CK128MC105-H/M7 |
DSPIC33CK128MC105-E/M7 | DIGITAL SIGNAL PROCESSOR, CONTROLLER | Microchip Technology Inc | DSPIC33CK128MC105T-I/M7 vs DSPIC33CK128MC105-E/M7 |