Part Details for DSPIC30F2010-30I/W by Microchip Technology Inc
Overview of DSPIC30F2010-30I/W by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC30F2010-30I/W
DSPIC30F2010-30I/W CAD Models
DSPIC30F2010-30I/W Part Data Attributes:
|
DSPIC30F2010-30I/W
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010-30I/W
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, UUC, WAFER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | WAFER | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 30 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F2010-30I/W
This table gives cross-reference parts and alternative options found for DSPIC30F2010-30I/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-30I/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010-30I/SPG | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010-30I/SPG |
DSPIC30F2010T-30I/SOG | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010T-30I/SOG |
DSPIC30F2010-30I/SOG | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010-30I/SOG |
DSPIC30F2010T-30I/SOVAO | RISC Microcontroller, 16-Bit, FLASH, 30MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010T-30I/SOVAO |
DSPIC30F2010-30I/S | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, UUC, WAFFLE PACK | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010-30I/S |
DSPIC30F2010-30I/SOVAO | RISC Microcontroller, 16-Bit, FLASH, 30MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC30F2010-30I/W vs DSPIC30F2010-30I/SOVAO |