Part Details for DS1F5CQ1 by C&K
Overview of DS1F5CQ1 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1F5CQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8949
|
Newark | Ds1F5Cq1 |C&k Components DS1F5CQ1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
CKN10474-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
213 In Stock |
|
$4.7042 / $8.5500 | Buy Now |
DISTI #
611-DS1F5CQ1
|
Mouser Electronics | Pushbutton Switches SPDT 0.1A 125/250Vac PullOut Button Q.C. RoHS: Compliant | 100 |
|
$4.3200 / $7.7600 | Buy Now |
DISTI #
70277924
|
RS | Switch, Interlock P/B, SPDT, ON-ON-MOM, Push/Pull Plunger,0.1A,125VAC,4.8 x 0.5 Term | C&K DS1F5CQ1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 | RFQ |
|
Future Electronics | Series DS SPST 100mA -40˚C to +85˚CNon-Illuminated White Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.4200 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.5100 | Buy Now |
DISTI #
60150842
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Plunger 0.1A 250VAC 3.78N/4.66N Panel Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2138 | Americas - 200 |
|
$3.1339 / $3.8808 | Buy Now |
DISTI #
000000000003921042
|
Sager | Pushbutton Switches SPDT 0.1A 125/250Vac PullOut Button Q.C. Min Qty: 1 | 0 |
|
$2.1300 / $2.6700 | Buy Now |
Part Details for DS1F5CQ1
DS1F5CQ1 CAD Models
DS1F5CQ1 Part Data Attributes:
|
DS1F5CQ1
C&K
Buy Now
Datasheet
|
Compare Parts:
DS1F5CQ1
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.3614 mm | |
Body Color | WHITE | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 22.0472 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DS1F5CQ1
This table gives cross-reference parts and alternative options found for DS1F5CQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1F5CQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1F5AQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5CQ1 vs DS1F5AQ3 |
DS1F5CQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5CQ1 vs DS1F5CQ3 |
DS1F5BQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5CQ1 vs DS1F5BQ3 |