Part Details for DS1F5CQ3 by C&K
Overview of DS1F5CQ3 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1F5CQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8233
|
Newark | Pushbutton Sw Spdt 0.1A 125/250Vac Pullout Button |C&k Components DS1F5CQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$3.8500 | Buy Now |
DISTI #
34AH8951
|
Newark | Ds1F5Cq3 |C&k Components DS1F5CQ3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $10.9500 | Buy Now |
DISTI #
CKN10472-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2313 / $4.0600 | Buy Now |
DISTI #
611-DS1F5CQ3
|
Mouser Electronics | Pushbutton Switches SPDT 0.1A 125/250Vac PullOut Button Q.C. RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
70277926
|
RS | Switch, Interlock P/B, SPDT, ON-ON-MOM, Push/Pull Plunger,0.1A,125VAC,6.3 x 0.8 Term | C&K DS1F5CQ3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
C&K Components DS1F5CQ3
|
PEI Genesis | Special Switch, SPDT | 133 |
|
Buy Now | |
DISTI #
000000000003921044
|
Sager | Pushbutton Switches SPDT 0.1A 125/250Vac PullOut Button Q.C. Min Qty: 1 | 0 |
|
$2.1000 / $2.6300 | Buy Now |
Part Details for DS1F5CQ3
DS1F5CQ3 CAD Models
DS1F5CQ3 Part Data Attributes:
|
DS1F5CQ3
C&K
Buy Now
Datasheet
|
Compare Parts:
DS1F5CQ3
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.3614 mm | |
Body Color | WHITE | |
Body Height | 13.3096 mm | |
Body Length or Diameter | 22.0472 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DS1F5CQ3
This table gives cross-reference parts and alternative options found for DS1F5CQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1F5CQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1F5AQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5CQ3 vs DS1F5AQ3 |
DS1F5BQ3 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,QUICK CONNECT TERMINAL | C&K | DS1F5CQ3 vs DS1F5BQ3 |