Part Details for DF14-30P-1.25H(52) by Hirose Electric Co Ltd
Overview of DF14-30P-1.25H(52) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14-30P-1.25H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8744
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-30P-1.25H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.5000 | Buy Now |
DISTI #
26-DF14-30P-1.25H(52)CT-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2918 In Stock |
|
$1.4443 / $2.7800 | Buy Now |
DISTI #
DF14-30P-1.25H(52)
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Tube - Tape and Reel (Alt: DF14-30P-1.25H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
798-DF1430P125H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM RoHS: Compliant | 959 |
|
$1.4400 / $2.7800 | Buy Now |
|
Future Electronics | 30 Position SMD 1.25mm Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Future Electronics | 30 Position SMD 1.25mm Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
HIRDF14-30P-1.25H(52)
|
Heilind Electronics | 538-0020-1-52 REEL | Americas - 0 in Stock |
|
$1.5692 / $1.8125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
DF14-30P-1.25H(52)
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Tube - Tape and Reel (Alt: DF14-30P-1.25H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
000000000006271669
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1000 | 0 |
|
$1.4300 / $1.6600 | Buy Now |
Part Details for DF14-30P-1.25H(52)
DF14-30P-1.25H(52) CAD Models
DF14-30P-1.25H(52) Part Data Attributes:
|
DF14-30P-1.25H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-30P-1.25H(52)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.671 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5 N |
Alternate Parts for DF14-30P-1.25H(52)
This table gives cross-reference parts and alternative options found for DF14-30P-1.25H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-30P-1.25H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL538-0020-1-56 | Board Connector | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs CL538-0020-1-56 |
DF14-30P-1.25H(22) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs DF14-30P-1.25H(22) |
DF14-30P-1.25H(20) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs DF14-30P-1.25H(20) |
DF14-30P-1.25H(50) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs DF14-30P-1.25H(50) |
DF14-30P-1.25H(59) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs DF14-30P-1.25H(59) |
DF14-30P-1.25H(21) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-30P-1.25H(52) vs DF14-30P-1.25H(21) |