Datasheets
DF14-30P-1.25H(20) by: Hirose Electric Co Ltd

Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle

Part Details for DF14-30P-1.25H(20) by Hirose Electric Co Ltd

Overview of DF14-30P-1.25H(20) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for DF14-30P-1.25H(20)

Part # Distributor Description Stock Price Buy
Quest Components 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT 124
  • 1 $4.9500
  • 9 $2.4750
  • 82 $2.1450
$2.1450 / $4.9500 Buy Now
Quest Components 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT 74
  • 1 $7.5000
  • 15 $5.0000
  • 51 $4.6250
$4.6250 / $7.5000 Buy Now

Part Details for DF14-30P-1.25H(20)

DF14-30P-1.25H(20) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DF14-30P-1.25H(20) Part Data Attributes:

DF14-30P-1.25H(20) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
DF14-30P-1.25H(20) Hirose Electric Co Ltd Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.224 inch
Body Depth 0.098 inch
Body Length 1.671 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Information DF14-30S-1.25C
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for DF14-30P-1.25H(20)

This table gives cross-reference parts and alternative options found for DF14-30P-1.25H(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-30P-1.25H(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL538-0020-1-56 Board Connector Hirose Electric Co Ltd DF14-30P-1.25H(20) vs CL538-0020-1-56
DF14-30P-1.25H(22) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(22)
DF14-30P-1.25H(52) Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(52)
DF14-30P-1.25H(50) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(50)
DF14-30P-1.25H(59) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(59)
DF14-30P-1.25H(21) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(21)
Part Number Description Manufacturer Compare
DF14-30P-1.25H(59) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(59)
DF14-30P-1.25H(21) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(21)
CL538-0020-1-56 Board Connector Hirose Electric Co Ltd DF14-30P-1.25H(20) vs CL538-0020-1-56
HTMS-130-01-T-S-RA Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc DF14-30P-1.25H(20) vs HTMS-130-01-T-S-RA
DF14-30P-1.25H(50) Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle Hirose Electric Co Ltd DF14-30P-1.25H(20) vs DF14-30P-1.25H(50)
HTMS-130-01-F-S-RA Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc DF14-30P-1.25H(20) vs HTMS-130-01-F-S-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF14-30P-1.25H(20) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF14-30P-1.25H(20) by Hirose Electric Co Ltd

  • Please alert me when DF14-30P-1.25H(20) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF14-30P-1.25H(20) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF14-30P-1.25H(20) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF14-30P-1.25H(20) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF14-30P-1.25H(20).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF14-30P-1.25H(20) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: