Part Details for D1FJ4 by Shindengen Electronic Manufacturing Co Ltd
Overview of D1FJ4 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D1FJ4
D1FJ4 CAD Models
D1FJ4 Part Data Attributes
|
D1FJ4
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1FJ4
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, 1F, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | 1F, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for D1FJ4
This table gives cross-reference parts and alternative options found for D1FJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1FJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | D1FJ4 vs SK14F_R1_00001 |
RB162M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | ROHM Semiconductor | D1FJ4 vs RB162M-40TR |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | D1FJ4 vs SB14AFC_R1_00001 |
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | D1FJ4 vs DSL14WV-T |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | D1FJ4 vs PS14 |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | D1FJ4 vs SS14LRU |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | D1FJ4 vs SS14LHRU |
SB140F056 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Fairchild Semiconductor Corporation | D1FJ4 vs SB140F056 |
B140AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | D1FJ4 vs B140AF-13 |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | D1FJ4 vs RB162MM-40TFTR |