Part Details for PS14 by Suzhou Good-Ark Electronics Co Ltd
Overview of PS14 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PS14
PS14 CAD Models
PS14 Part Data Attributes
|
PS14
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS14
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PS14
This table gives cross-reference parts and alternative options found for PS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | PS14 vs SK14F_R1_00001 |
RB162M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | ROHM Semiconductor | PS14 vs RB162M-40TR |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | PS14 vs SB14AFC_R1_00001 |
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | PS14 vs DSL14WV-T |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | PS14 vs SS14LRU |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | PS14 vs SS14LHRU |
SB140F056 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Fairchild Semiconductor Corporation | PS14 vs SB140F056 |
B140AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | PS14 vs B140AF-13 |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | PS14 vs RB162MM-40TFTR |
B140AE-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | PS14 vs B140AE-13 |