Part Details for CR2450PCB3 by Varta
Overview of CR2450PCB3 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450PCB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR2450H-3P
|
TME | Battery: lithium, 3V, CR2450,coin, 560mAh, non-rechargeable Min Qty: 1 | 1263 |
|
$1.7700 / $2.2400 | Buy Now |
Part Details for CR2450PCB3
CR2450PCB3 CAD Models
CR2450PCB3 Part Data Attributes:
|
CR2450PCB3
Varta
Buy Now
Datasheet
|
Compare Parts:
CR2450PCB3
Varta
Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.62 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 13.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 6.2 g |
Alternate Parts for CR2450PCB3
This table gives cross-reference parts and alternative options found for CR2450PCB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2450PCB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450401501 | Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah, | Varta | CR2450PCB3 vs 6450401501 |