CR2450PCB3 vs 6450401501 feature comparison

CR2450PCB3 Varta

Buy Now Datasheet

6450401501 Varta

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VARTA MICROBATTERY GMBH VARTA MICROBATTERY GMBH
Reach Compliance Code unknown unknown
Approvals UL UL
Battery Chemistry LITHIUM MANGANESE DIOXIDE LITHIUM MANGANESE DIOXIDE
Battery Size 2450 2450
Battery Type PRIMARY PRIMARY
Capacity 0.62 Ah 0.62 Ah
Cut-off Voltage 2 V 2 V
Diameter 24.5 mm 24.5 mm
Height 13.2 mm 13.2 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Terminal Type BUTTON(-), FLAT(+) BUTTON(-), FLAT(+)
Voltage 3 V 3 V
Weight 6.2 g 6.2 g
Base Number Matches 1 1