Part Details for CR2450NRH1-LF by Renata Batteries
Overview of CR2450NRH1-LF by Renata Batteries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450NRH1-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-CR2450NRH1-LF
|
Mouser Electronics | Coin Cell Battery 3V 3-PIN HORZ 540mAh 24.7 x 7.35mm | 87 |
|
$1.7500 / $2.6100 | Buy Now |
|
Future Electronics | tabbed cr2450 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.7200 / $1.8900 | Buy Now |
|
Quest Components | COIN CELL BATTERY 3V 3-PIN HORZ 540MAH 24.7 X 7.35MM | 1 |
|
$2.3750 | Buy Now |
Part Details for CR2450NRH1-LF
CR2450NRH1-LF CAD Models
CR2450NRH1-LF Part Data Attributes:
|
CR2450NRH1-LF
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
CR2450NRH1-LF
Renata Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.54 Ah | |
Diameter | 24.5 mm | |
Height | 5 mm | |
Packing Method | BULK | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 6.2 g |
Alternate Parts for CR2450NRH1-LF
This table gives cross-reference parts and alternative options found for CR2450NRH1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2450NRH1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450401501 | Primary Battery, Lithium Manganese Dioxide, 2450, 3V, 0.62Ah, | Varta | CR2450NRH1-LF vs 6450401501 |