CR2450NRH1-LF
vs
6450401501
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENATA SA
|
VARTA MICROBATTERY GMBH
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.J.1
|
|
HTS Code |
8506.50.00.00
|
|
Battery Chemistry |
LITHIUM
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
2450
|
2450
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.54 Ah
|
0.62 Ah
|
Diameter |
24.5 mm
|
24.5 mm
|
Height |
5 mm
|
13.2 mm
|
Packing Method |
BULK
|
|
Terminal Type |
TAB
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
6.2 g
|
6.2 g
|
Base Number Matches |
1
|
1
|
Approvals |
|
UL
|
Cut-off Voltage |
|
2 V
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|