-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6036
|
Newark | Priority Interrupt Controller 1Ma5.5V 28-Dip, No. Of Monitored Voltages:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:-, Ic Case/Package:Dip, No. Of Pins:28Pins, Ic Mounting:Through Hole, Delay Time:-, Msl:- Rohs Compliant: Yes |Renesas CP82C59AZ Min Qty: 1144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CP82C59AZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1277 In Stock |
|
$11.7599 / $17.0300 | Buy Now |
DISTI #
CP82C59AZ
|
Avnet Americas | Interrupt Controller 5V 28-Pin PDIP - Rail/Tube (Alt: CP82C59AZ) RoHS: Compliant Min Qty: 1144 Package Multiple: 143 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$10.1981 / $11.6435 | Buy Now |
DISTI #
968-CP82C59AZ
|
Mouser Electronics | Interface - Specialized W/ANNEAL PERIPH INT CNTRLR 5V 8MHZ COM RoHS: Compliant | 677 |
|
$12.0000 / $16.6600 | Buy Now |
|
Future Electronics | 82C59A Series 4.5 to 5.5 V CMOS Priority Interrupt Controller - PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$11.4200 / $11.9900 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 28DIP Min Qty: 1 Container: Tube | 1277 |
|
$11.7599 / $17.0300 | Buy Now |
DISTI #
CP82C59AZ
|
TME | IC: interface, CMOS Priority Interrupt Controller, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$8.0500 / $10.1500 | RFQ |
DISTI #
CP82C59AZ
|
Avnet Silica | Interrupt Controller 5V 28-Pin PDIP (Alt: CP82C59AZ) RoHS: Compliant Min Qty: 143 Package Multiple: 143 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP82C59AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C59AZ
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Manufacturer Package Code | E28.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for CP82C59AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C59AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8501602YA | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CP82C59AZ vs 5962-8501602YA |
MD82C59A/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | CP82C59AZ vs MD82C59A/883 |
ID82C59A | Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CP82C59AZ vs ID82C59A |
CA82C59A-5CD | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CP82C59AZ vs CA82C59A-5CD |
CA82C59A-8CP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | CP82C59AZ vs CA82C59A-8CP |
P82C59A-2 | Interrupt Controller, 80C86; 80C88; 8080; 8085; 8086; 8088 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Intel Corporation | CP82C59AZ vs P82C59A-2 |
MSM82C59A-2RS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | CP82C59AZ vs MSM82C59A-2RS |
5962-8501601YA | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CP82C59AZ vs 5962-8501601YA |
MD82C59A-5/B | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | CP82C59AZ vs MD82C59A-5/B |
CP82C59AZ | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Intersil Corporation | CP82C59AZ vs CP82C59AZ |