-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1532
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi NSVMMBT3906TT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
NSVMMBT3906TT1GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SC75 SOT416 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7680 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NSVMMBT3906TT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVMMBT3906TT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 171000 Factory Stock |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
NSVMMBT3906TT1G
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVMMBT3906TT1G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 171000 Partner Stock |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
863-NSVMMBT3906TT1G
|
Mouser Electronics | Bipolar Transistors - BJT SMALL SIGNAL GENERAL RoHS: Compliant | 52592 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
NSVMMBT3906TT1G
|
Avnet Silica | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R (Alt: NSVMMBT3906TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP BIPO 40V SC75-3 | 1230 |
|
RFQ | |
DISTI #
NSVMMBT3906TT1G
|
EBV Elektronik | Trans GP BJT PNP 40V 0.2A 3-Pin SOT-416 T/R (Alt: NSVMMBT3906TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 174000 |
|
$0.0310 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1458 / $0.1567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBT3906TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT3906TT1G
onsemi
PNP Bipolar Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for NSVMMBT3906TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMBT3906TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR18ATRL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | NSVMMBT3906TT1G vs BSR18ATRL |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | NSVMMBT3906TT1G vs MMBT3906SL |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | NSVMMBT3906TT1G vs BSR18A-T |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NSVMMBT3906TT1G vs MMBT3906LT1 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | NSVMMBT3906TT1G vs SMBT3906E6433 |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | NSVMMBT3906TT1G vs MMBT3906/S62Z |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | NSVMMBT3906TT1G vs MMBT3906L |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | NSVMMBT3906TT1G vs BSR18AT/R |
SMBT3906E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | NSVMMBT3906TT1G vs SMBT3906E6327XT |
UMT3906T206 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | NSVMMBT3906TT1G vs UMT3906T206 |