Part Details for CMPT3906BK by Central Semiconductor Corp
Overview of CMPT3906BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT3906BK
CMPT3906BK CAD Models
CMPT3906BK Part Data Attributes:
|
CMPT3906BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3906BK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for CMPT3906BK
This table gives cross-reference parts and alternative options found for CMPT3906BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3906BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBT3906E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | CMPT3906BK vs SMBT3906E6327HTSA1 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | CMPT3906BK vs 933776010215 |
SMBT3906 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | CMPT3906BK vs SMBT3906 |
BSR18ATRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | CMPT3906BK vs BSR18ATRL13 |
SST6839T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | CMPT3906BK vs SST6839T216 |
SST3906T116 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ROHM Semiconductor | CMPT3906BK vs SST3906T116 |
BSR18ATRL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | CMPT3906BK vs BSR18ATRL |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPT3906BK vs MMBT3906LT1 |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | CMPT3906BK vs MMBT3906/S62Z |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMPT3906BK vs MMBT3906 |