Part Details for CMPT3906G by Central Semiconductor Corp
Overview of CMPT3906G by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT3906G
CMPT3906G CAD Models
CMPT3906G Part Data Attributes
|
CMPT3906G
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3906G
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CMPT3906G
This table gives cross-reference parts and alternative options found for CMPT3906G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3906G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR18ATRL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | CMPT3906G vs BSR18ATRL |
MMBT3906SL | PNP Epitaxial Silicon Transistor, 8000-REEL | onsemi | CMPT3906G vs MMBT3906SL |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | CMPT3906G vs BSR18A-T |
MMBT3906LT1 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPT3906G vs MMBT3906LT1 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | CMPT3906G vs SMBT3906E6433 |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | CMPT3906G vs MMBT3906/S62Z |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMPT3906G vs MMBT3906L |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | CMPT3906G vs BSR18AT/R |
SMBT3906E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | CMPT3906G vs SMBT3906E6327XT |
UMT3906T206 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | CMPT3906G vs UMT3906T206 |