Datasheets
CD74HC14M96G4 by: Texas Instruments

High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125

Part Details for CD74HC14M96G4 by Texas Instruments

Overview of CD74HC14M96G4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD74HC14M96G4

CD74HC14M96G4 CAD Models

CD74HC14M96G4 Part Data Attributes

CD74HC14M96G4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC14M96G4 Texas Instruments High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 205 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CD74HC14M96G4

This table gives cross-reference parts and alternative options found for CD74HC14M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC14M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC14D-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HC14M96G4 vs 74HC14D-T
MM74HC14MX_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD74HC14M96G4 vs MM74HC14MX_NL
74HC14D Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HC14M96G4 vs 74HC14D
CD74HC14M 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HC14M96G4 vs CD74HC14M
74HC14D,652 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia CD74HC14M96G4 vs 74HC14D,652
M74HC14M1R Hex Schmitt Inverter STMicroelectronics CD74HC14M96G4 vs M74HC14M1R
SN74HC14QDRQ1 Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments CD74HC14M96G4 vs SN74HC14QDRQ1
74HC14D-Q100,118 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia CD74HC14M96G4 vs 74HC14D-Q100,118
CD74HC14MTG4 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HC14M96G4 vs CD74HC14MTG4
SN74HC14DTE4 Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 Texas Instruments CD74HC14M96G4 vs SN74HC14DTE4
Part Number Description Manufacturer Compare
74HC14D-Q100 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HC14M96G4 vs 74HC14D-Q100
74HC14D Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HC14M96G4 vs 74HC14D
74HCU04S14-13 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated CD74HC14M96G4 vs 74HCU04S14-13
74HC14D/G,118 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors CD74HC14M96G4 vs 74HC14D/G,118
M74HC14M1R Hex Schmitt Inverter STMicroelectronics CD74HC14M96G4 vs M74HC14M1R
MM54C903W CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments CD74HC14M96G4 vs MM54C903W
74HC14D-Q100,118 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia CD74HC14M96G4 vs 74HC14D-Q100,118
SN74HC14QDRQ1 Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments CD74HC14M96G4 vs SN74HC14QDRQ1
CD74HC14M 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HC14M96G4 vs CD74HC14M
TC74AC04F(EL) IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC14M96G4 vs TC74AC04F(EL)

CD74HC14M96G4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC14M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC14M96G4 by Texas Instruments

  • Please alert me when CD74HC14M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC14M96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC14M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC14M96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC14M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC14M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: