-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3695
|
Newark | Logic, Flip Flop, D, 45Ns, Tssop-14, Ful, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4013BPWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 / $0.5800 | Buy Now |
DISTI #
33AH3790
|
Newark | Logic, Flip Flop, D, 45Ns, Tssop-14, Ful, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4013BPWR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4340 / $0.4760 | Buy Now |
DISTI #
296-14089-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21301 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
595-CD4013BPWR
|
Mouser Electronics | Flip Flops Dual CMOS RoHS: Compliant | 9499 |
|
$0.1220 / $0.4100 | Buy Now |
DISTI #
V72:2272_07236431
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1772 |
|
$0.1279 / $0.3989 | Buy Now |
DISTI #
63383190
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2209 | Americas - 1772 |
|
$0.1279 / $0.3117 | Buy Now |
|
Bristol Electronics | 1734 |
|
RFQ | ||
|
Ameya Holding Limited | CD4013BPWR, 双 D 型触发器, 14针 TSSOP封装 | 2000 |
|
RFQ | |
|
NexGen Digital | 9236 |
|
RFQ | ||
DISTI #
SMC-CD4013BPWR
|
Sensible Micro Corporation | Flip Flop D-Type Pos-Edge 2-Element 14-Pin Tssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 14+ Container: Tape & Reel | 3 |
|
$0.2975 / $0.3325 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4013BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BPWR
Texas Instruments
CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4013BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPWR vs HEF4013BTT,112 |
HEF4013BTT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD4013BPWR vs HEF4013BTT |
HEF4013BTT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | CD4013BPWR vs HEF4013BTT |
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | CD4013BPWR vs HEF4013BTT,112 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | CD4013BPWR vs HEF4013BTT,118 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | CD4013BPWR vs HEF4013BTT,118 |
CD4013BPWRE4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | CD4013BPWR vs CD4013BPWRE4 |
HEF4013BTT-Q100 | D Flip-Flop | Nexperia | CD4013BPWR vs HEF4013BTT-Q100 |