-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0951
|
Newark | Flip-Flop, D-Type, 40Mhz, Tssop-14, Logic Family/Base Number:Hef4013, Flip-Flop Type:D, Propagation Delay:-, Frequency:40Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia HEF4013BTT,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2550 / $0.5930 | Buy Now |
DISTI #
1727-6746-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5921 In Stock |
|
$0.1917 / $0.6600 | Buy Now |
DISTI #
HEF4013BTT,118
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: HEF4013BTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1815 / $0.2167 | Buy Now |
DISTI #
771-HEF4013BTT118
|
Mouser Electronics | Flip Flops HEF4013BTT/SOT402/TSSOP14 RoHS: Compliant | 613 |
|
$0.1910 / $0.6500 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Rochester Electronics | HEF4013BTT - D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$0.1634 / $0.1922 | Buy Now |
DISTI #
HEF4013BTT.118
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, SMD, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$0.2470 / $0.6640 | RFQ |
DISTI #
HEF4013BTT,118
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R (Alt: HEF4013BTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1722 / $0.2091 | Buy Now |
DISTI #
HEF4013BTT,118
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R (Alt: HEF4013BTT,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4013BTT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4013BTT,118
Nexperia
HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for HEF4013BTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4013BTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | HEF4013BTT,118 vs HEF4013BTT,112 |
HEF4013BTT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | HEF4013BTT,118 vs HEF4013BTT |
HEF4013BTT | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | HEF4013BTT,118 vs HEF4013BTT |
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | HEF4013BTT,118 vs HEF4013BTT,112 |
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop TSSOP 14-Pin | NXP Semiconductors | HEF4013BTT,118 vs HEF4013BTT,118 |
CD4013BPWRE4 | CMOS Dual D-Type Flip Flop 14-TSSOP -55 to 125 | Texas Instruments | HEF4013BTT,118 vs CD4013BPWRE4 |
HEF4013BTT-Q100 | D Flip-Flop | Nexperia | HEF4013BTT,118 vs HEF4013BTT-Q100 |