Part Details for CB04YTQN221 by Viking Tech Corp
Overview of CB04YTQN221 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTQN221
CB04YTQN221 CAD Models
CB04YTQN221 Part Data Attributes
|
CB04YTQN221
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB04YTQN221
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for CB04YTQN221
This table gives cross-reference parts and alternative options found for CB04YTQN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB04YTQN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012PM221T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | CB04YTQN221 vs CB2012PM221T |
ACML-1206-19 | Data Line Filter, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Abracon Corporation | CB04YTQN221 vs ACML-1206-19 |
BBUP00160808181Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CB04YTQN221 vs BBUP00160808181Y00 |
MCP0805F221PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | CB04YTQN221 vs MCP0805F221PB-T |
MCP0805F221PT-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | CB04YTQN221 vs MCP0805F221PT-T |
CB1608PA300E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | CB04YTQN221 vs CB1608PA300E |
CB1608PK100T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | CB04YTQN221 vs CB1608PK100T |