Part Details for BBUP00160808181Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBUP00160808181Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBUP00160808181Y00
BBUP00160808181Y00 CAD Models
BBUP00160808181Y00 Part Data Attributes
|
BBUP00160808181Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBUP00160808181Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Width | 0.8 mm |
Alternate Parts for BBUP00160808181Y00
This table gives cross-reference parts and alternative options found for BBUP00160808181Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00160808181Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608PK100E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BBUP00160808181Y00 vs CB1608PK100E |
BLM18PG121SH1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BBUP00160808181Y00 vs BLM18PG121SH1C |
CB1608PA300E | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BBUP00160808181Y00 vs CB1608PA300E |
CB1608PK100T | Ferrite Chip, 1 Function(s), 2A, | Samwha Electronics | BBUP00160808181Y00 vs CB1608PK100T |