Part Details for CA82C59A-5CP by Integrated Device Technology Inc
Overview of CA82C59A-5CP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA82C59A-5CP
CA82C59A-5CP CAD Models
CA82C59A-5CP Part Data Attributes:
|
CA82C59A-5CP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C59A-5CP
Integrated Device Technology Inc
Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CA82C59A-5CP
This table gives cross-reference parts and alternative options found for CA82C59A-5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C59A-5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8501602YA | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CA82C59A-5CP vs 5962-8501602YA |
MD82C59A/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | CA82C59A-5CP vs MD82C59A/883 |
ID82C59A | Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | CA82C59A-5CP vs ID82C59A |
CA82C59A-5CD | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CA82C59A-5CP vs CA82C59A-5CD |
CA82C59A-8CP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | CA82C59A-5CP vs CA82C59A-8CP |
P82C59A-2 | Interrupt Controller, 80C86; 80C88; 8080; 8085; 8086; 8088 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Intel Corporation | CA82C59A-5CP vs P82C59A-2 |
MSM82C59A-2RS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | CA82C59A-5CP vs MSM82C59A-2RS |
5962-8501601YA | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CA82C59A-5CP vs 5962-8501601YA |
MD82C59A-5/B | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | CA82C59A-5CP vs MD82C59A-5/B |
CP82C59AZ | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Intersil Corporation | CA82C59A-5CP vs CP82C59AZ |