Part Details for CA0258AE by Rochester Electronics LLC
Overview of CA0258AE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA0258AE
CA0258AE CAD Models
CA0258AE Part Data Attributes:
|
CA0258AE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA0258AE
Rochester Electronics LLC
DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for CA0258AE
This table gives cross-reference parts and alternative options found for CA0258AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0258AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358N | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Freescale Semiconductor | CA0258AE vs LM358N |
LM358N | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CA0258AE vs LM358N |
LM358N/NOPB | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CA0258AE vs LM358N/NOPB |
LM358N | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CA0258AE vs LM358N |
LM158AN | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | CA0258AE vs LM158AN |
CA0258AE | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | CA0258AE vs CA0258AE |
LM158AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | CA0258AE vs LM158AN |
LM258AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | CA0258AE vs LM258AN |